Phoenix Contact Black Polyamide Cable Gland Locknut, M10 Thread
- RS Stock No.:
- 609-213
- Mfr. Part No.:
- 3241231
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 609-213
- Mfr. Part No.:
- 3241231
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M10 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M10 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is designed to securely lock protective hose screw connections, particularly effective in applications with bore holes that lack threads. Made from high quality polyamide, reinforced with fiberglass, it combines durability with flexibility, making it a reliable choice for various industrial environments. The counter nut accommodates M10 threads and is resistant to a wide range of ambient temperatures, ensuring performance even in extreme conditions. With a compact height of just 5 mm, its sleek design does not compromise on strength, providing an efficient solution for both assembly and maintenance.
Maintains operational integrity across extreme temperature ranges
Compact design allows for easy integration into existing setups
Ideal for applications without inherent threading in bore holes
Optimised for repeated installations without compromising performance
Contributes to improved safety and reliability in industrial operations
Related links
- SES Sterling Nickel Plated Brass Cable Gland Locknut, M10 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M40 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M12 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M10 Thread
- Capri Grey 316L Stainless Steel M10 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M25 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M20 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M32 Thread
