Phoenix Contact Black Polyamide Cable Gland Locknut, M25 Thread
- RS Stock No.:
- 607-179
- Mfr. Part No.:
- 1411216
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP177.61
(exc. VAT)
PHP198.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP177.61 | PHP35.522 |
*price indicative
- RS Stock No.:
- 607-179
- Mfr. Part No.:
- 1411216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M25 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M25 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is designed for threads M25 x 1.5 ideal for secure fittings in various applications. This dependable component features a jet black finish, ensuring a sleek and professional appearance in any setting. The counter nut not only provides secure connectivity but also integrates seamlessly into assembly processes, making it a preferred choice for engineers and technicians. Crafted from durable PA material, it offers a flammability rating of UL 94 V2, which adds to its reliability in challenging environments.
Flat nut design optimises space in tight configurations
Suitable for use in corrosive and extreme environments
Lightweight construction ensures easy installation
Meets strict safety standards for electrical components
Offers compatibility with a wide range of applications
Related links
- Phoenix Contact Silver M25 Thread
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- RS PRO Black Polyamide 6 Cable Gland Locknut, M25 Thread
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M25 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M25 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
