Phoenix Contact Silver, Grey Polyamide Cable Gland Locknut, M25 Thread
- RS Stock No.:
- 567-335
- Mfr. Part No.:
- 1411208
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP179.52
(exc. VAT)
PHP201.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP179.52 | PHP35.904 |
*price indicative
- RS Stock No.:
- 567-335
- Mfr. Part No.:
- 1411208
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M25 | |
| Colour | Silver, Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M25 | ||
Colour Silver, Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is meticulously designed to cater to standard M25 threads, portraying exceptional build quality and practicality. Engineered with a silver grey finish in accordance with RAL 7001, it ensures both aesthetic appeal and functionality. Crafted from high grade materials, this nut not only meets stringent flammability ratings but is also halogen free, making it a safe choice for various installations. Its engineering optimises user convenience, thus promising efficient and robust connectivity solutions in industrial settings.
Capable of withstanding extreme temperature variations
Designed to fulfil EU RoHS and China RoHS compliance standards
Lightweight design for ease of handling
Customary wrench size compatibility enhances accessibility
Crucial for establishing secure and reliable connections
Related links
- Phoenix Contact Silver M20 Thread
- Phoenix Contact Silver M12 Thread
- Phoenix Contact Silver M32 Thread
- Phoenix Contact Silver PG11 Thread
- Phoenix Contact Silver 3/4 in NPT Thread
- Phoenix Contact Silver PG13.5 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
