Phoenix Contact Silver, Grey Polyamide Cable Gland Locknut, PG11 Thread
- RS Stock No.:
- 535-370
- Mfr. Part No.:
- 1411223
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP146.68
(exc. VAT)
PHP164.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP146.68 | PHP29.336 |
*price indicative
- RS Stock No.:
- 535-370
- Mfr. Part No.:
- 1411223
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | PG11 | |
| Colour | Silver, Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size PG11 | ||
Colour Silver, Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is expertly designed to provide a reliable fastening solution for threads PG11. Constructed in a striking silver grey colour, it combines aesthetic appeal with functional excellence. The durable flat nut is crafted from high quality PA material, ensuring resilience in various environments. Its user friendly design allows for easy installation, making it an ideal choice for professionals seeking efficiency and reliability in their projects. The counter nut's robust design is tailored for compatibility with PG11 threading, providing a secure and steady hold, essential for maintaining the integrity of assembled components.
Designed for easy installation to streamline assembly processes
Promotes reliable fastening for critical electronic and electrical components
Suitable for use in diverse environments which ensuring versatility
Provides a tight secure fit to maintain the integrity of assembled systems
Related links
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG11 Thread
- Phoenix Contact Silver M20 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Phoenix Contact Silver M12 Thread
- Phoenix Contact Silver M32 Thread
- Phoenix Contact Silver M25 Thread
