Phoenix Contact Silver, Grey Polyamide Cable Gland Locknut, M32 Thread
- RS Stock No.:
- 609-163
- Mfr. Part No.:
- 1411209
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP270.42
(exc. VAT)
PHP302.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP270.42 | PHP54.084 |
*price indicative
- RS Stock No.:
- 609-163
- Mfr. Part No.:
- 1411209
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M32 | |
| Colour | Silver, Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M32 | ||
Colour Silver, Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is designed for seamless integration with M32 threads, offering a reliable solution for securing connections in diverse industrial applications. Crafted from high quality materials, it features a silver grey finish that adheres to RAL 7001 specifications, ensuring both durability and aesthetic appeal. With its precise dimensions and robust construction, this accessory guarantees optimal performance under varying environmental conditions. Ideal for professionals seeking a combination of quality and efficiency, this product ensures secure fittings while enhancing the overall performance of equipment.
Silver grey finish aligns with industry standards
Constructed from halogen free material for enhanced safety
Designed for easy integration in various industrial applications
Exemplifies superior flammability rating for added assurance
Lightweight design facilitates straightforward handling and installation
Related links
- Phoenix Contact Silver M20 Thread
- Phoenix Contact Silver M12 Thread
- Phoenix Contact Silver PG11 Thread
- Phoenix Contact Silver M25 Thread
- Phoenix Contact Silver 3/4 in NPT Thread
- Phoenix Contact Silver PG13.5 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
