Phoenix Contact Silver, Grey Polyamide Cable Gland Locknut, M12 Thread
- RS Stock No.:
- 567-334
- Mfr. Part No.:
- 1411205
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP210.52
(exc. VAT)
PHP235.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP210.52 | PHP21.052 |
*price indicative
- RS Stock No.:
- 567-334
- Mfr. Part No.:
- 1411205
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M12 | |
| Colour | Silver, Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94 V2, Rating UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M12 | ||
Colour Silver, Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94 V2, Rating UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a vital component designed for M12 threads, expertly crafted to ensure a secure fit and dependable performance in various applications. With its sleek silver grey finish, it enhances both aesthetics and functionality, making it an ideal addition to your assembly needs. Specially formulated from high quality PA material, this product not only meets stringent flammability ratings but also upholds the highest environmental compliance standards including EU RoHS and China RoHS.
Designed specifically for M12 x 1.5 threads for versatile applications
Sleek silver grey finish for enhanced visual appeal
Compact dimensions ensure compatibility with various devices
Halogen free construction minimises environmental impact
Related links
- Phoenix Contact Silver PG11 Thread
- Phoenix Contact Silver M20 Thread
- Phoenix Contact Silver M25 Thread
- Phoenix Contact Silver M32 Thread
- Phoenix Contact Silver 3/4 in NPT Thread
- Phoenix Contact Silver PG13.5 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Silver Stainless Steel Cable Gland Locknut, M12 Thread
