Phoenix Contact Silver Stainless Steel Cable Gland Locknut, M12 Thread
- RS Stock No.:
- 608-173
- Mfr. Part No.:
- 1425175
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP3,343.70
(exc. VAT)
PHP3,744.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,343.70 | PHP334.37 |
*price indicative
- RS Stock No.:
- 608-173
- Mfr. Part No.:
- 1425175
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Stainless Steel | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M12 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Stainless Steel | ||
Product Type Cable Gland Locknut | ||
Thread Size M12 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is designed to facilitate robust connections for M12 threads, ensuring both reliability and efficiency in various applications. Crafted from high quality stainless steel, this component boasts exceptional durability and resistance to corrosion, making it suitable for demanding environments. With its precise dimensions and an optimum thread type, it guarantees secure fastening in electronic and industrial systems alike. The counter nut is an essential part for anyone looking to enhance the integrity of their connections and maintain the longevity of their setups, combining functionality with ease of use.
Constructed from resilient stainless steel 1.4305
Hygienic design with halogen free attributes
Ideal for use in diverse industrial applications
Offers excellent protection against environmental factors
Custom designed dimensions optimize usability and performance
Related links
- Phoenix Contact Silver M12 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 Thread
- SIB Silver 316 Stainless Steel Cable Gland Locknut, M12 Thread
- Phoenix Contact Silver Stainless Steel Cable Gland Locknut, M20 Thread
- Eaton Grey Steel Cable Gland Locknut, M12 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Black Polyamide Cable Gland Locknut, M12 Thread
