Phoenix Contact Black Polyamide Cable Gland Locknut, M12 Thread
- RS Stock No.:
- 607-177
- Mfr. Part No.:
- 1411213
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP212.31
(exc. VAT)
PHP237.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 59 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP212.31 | PHP21.231 |
*price indicative
- RS Stock No.:
- 607-177
- Mfr. Part No.:
- 1411213
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M12 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M12 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is designed for reliable and secure connections within the M12 interface, enhancing the performance of various applications. With its sleek jet black finish, it not only meets aesthetic demands but also withstands rugged operational conditions. Engineered with precision, this component ensures tight adherence to the standards of industrial connectivity while providing exceptional durability in extreme environments. Its versatile nature makes it suitable for diverse industries, facilitating seamless integration across a range of equipment. The lightweight yet robust construction guarantees hassle free handling and installation, promoting efficiency during assembly processes.
Flammability rated according to UL 94 V2 for added safety assurance
Halogen free composition promotes environmental sustainability
Low weight per piece facilitates ease of handling and installation
Related links
- Phoenix Contact Black Polyamide Cable Gland Locknut, M40 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M10 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M25 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M32 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M20 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M16 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, 3/4 in NPT Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, 1/2 in NPT Thread
