Phoenix Contact Black Polyamide Cable Gland Locknut, M16 Thread

Subtotal (1 pack of 10 units)*

PHP220.28

(exc. VAT)

PHP246.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP220.28PHP22.028

*price indicative

RS Stock No.:
535-716
Mfr. Part No.:
1411214
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Polyamide

Product Type

Cable Gland Locknut

Thread Size

M16

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Flammability rating according to UL 94 V2

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut offers a reliable solution for securing M16 threaded connections with its jet black finish, designed to enhance both aesthetic and functional aspects of your assembly. Crafted with precision from high quality PA material, it ensures exceptional durability and adherence to safety standards. The integration of a flammability rating according to UL 94 V2 highlights its suitability for high performance applications. Its thoughtful design, featuring a compact length of 5 mm and a diameter of 16 mm, optimises usage in diverse setups, making it an essential addition to your toolkit.

Wrench size of 22 mm facilitates straightforward installation and maintenance

Engineered from halogen free materials promoting safer operation

Satisfies stringent EU RoHS substance requirements for environmentally responsible use

Extensive ambient temperature range enhances versatility for numerous industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy