Phoenix Contact Grey, Silver Polyamide Cable Gland Locknut, M16 Thread
- RS Stock No.:
- 535-369
- Mfr. Part No.:
- 1411206
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP220.28
(exc. VAT)
PHP246.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP220.28 | PHP22.028 |
*price indicative
- RS Stock No.:
- 535-369
- Mfr. Part No.:
- 1411206
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M16 | |
| Colour | Grey, Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M16 | ||
Colour Grey, Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is designed specifically for M16x1.5 threads, featuring a sleek silver grey finish that aligns with RAL 7001 standards. Crafted from durable materials, it ensures longevity and reliability in various applications. The nuts compact design allows for efficient integration into control cabinet accessories or other related assemblies, providing excellent stability. This product is a perfect choice for professionals seeking high quality components that streamline installation processes and enhance equipment integrity.
Sleek silver grey finish complements modern aesthetics
Operates effectively in extreme temperatures
Flammability rating according to UL standards for added safety
Suitable for a variety of industrial applications
Halogen free material supports environmentally friendly use
Related links
- Phoenix Contact Grey M40 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M16 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M16 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver M25 Thread
- Phoenix Contact Grey PG9 Thread
- Phoenix Contact Grey PG21 Thread
