Phoenix Contact Grey, Silver Polyamide 66 Cable Gland Locknut, PG9 Thread

Subtotal (1 pack of 10 units)*

PHP169.59

(exc. VAT)

PHP189.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP169.59PHP16.959

*price indicative

RS Stock No.:
607-180
Mfr. Part No.:
1411222
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Polyamide 66

Thread Size

PG9

Colour

Grey, Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Flammability rating according to UL 94 V2

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is an essential component designed to efficiently secure Pg9 threads, ensuring a robust connection in varied applications. With its sleek silver grey finish and high quality PA material, this counter nut not only meets aesthetic expectations but also adheres to stringent safety standards, including a flammability rating according to UL 94 V2. Precise dimensions and user friendly design features, such as its wrench compatibility, ensure ease of installation and reliability in performance, making it a preferred choice for professionals in the field.

Robust construction guarantees durability under demanding conditions

Flame retardant materials provide heightened safety assurance

Lightweight design facilitates convenient handling and application

Meets EU RoHS compliance for environmentally safe usage

Optimised dimensions support precise engineering requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy