Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG9 Thread
- RS Stock No.:
- 638-492
- Mfr. Part No.:
- 1424559
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP183.48
(exc. VAT)
PHP205.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP183.48 | PHP18.348 |
*price indicative
- RS Stock No.:
- 638-492
- Mfr. Part No.:
- 1424559
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide 66 | |
| Thread Size | PG9 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94 V2 | |
| Series | A-INL-PG9-P-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide 66 | ||
Thread Size PG9 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94 V2 | ||
Series A-INL-PG9-P-BK | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is engineered to offer robust connectivity with its Pg9 thread, designed specifically for applications requiring a dependable and durable fastening solution. Constructed from high quality PA 6.6 GF material, this product not only boasts a sleek jet black finish but also meets stringent flammability standards as per UL 94 V2, making it suitable for a wide range of industrial environments. This counter nut enhances installation efficiency by providing a secure connection, thus facilitating optimal equipment functionality. The product exemplifies the perfect combination of innovation and practicality, making it an indispensable component for any technical system.
Designed for secure and reliable fastening
Constructed from durable material to withstand harsh environments
Meets stringent flammability standards ensuring safety in use
Offers easy installation due to its well engineered design
Compatible with various equipment types which ensuring versatility
Provides robustness needed for critical industrial applications
Related links
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- Phoenix Contact Grey PG9 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG9 Thread
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut, PG9 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG9 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG9 Thread
- CMP Black Nylon Cable Gland Locknut, PG9 Thread
