Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M16 Thread
- RS Stock No.:
- 535-349
- Mfr. Part No.:
- 1417660
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,247.24
(exc. VAT)
PHP1,396.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,247.24 | PHP124.724 |
*price indicative
- RS Stock No.:
- 535-349
- Mfr. Part No.:
- 1417660
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide 66 | |
| Thread Size | M16 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide 66 | ||
Thread Size M16 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is specifically designed for M16 x 1.5 threads, showcasing a robust construction with a light grey finish. This versatile component ensures a secure fastening in various applications where reliability is paramount. Engineered for seamless integration, the nut serves as an essential part of multiple electrical and mechanical assemblies, enhancing efficiency and functionality. Its lightweight yet durable material composition guarantees longevity, making it a prudent choice for industries demanding high quality, dependable fastening solutions.
Suitable for use in harsh environmental conditions
Offers excellent heat resistance for high performance applications
Provides reliable solutions for a range of industrial needs
Lightweight design reduces overall project weight
Related links
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M40 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M12 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M25 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG9 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG29 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M20 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
