Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M40 Thread
- RS Stock No.:
- 535-350
- Mfr. Part No.:
- 1417664
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP4,661.19
(exc. VAT)
PHP5,220.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,661.19 | PHP932.238 |
*price indicative
- RS Stock No.:
- 535-350
- Mfr. Part No.:
- 1417664
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide 66 | |
| Thread Size | M40 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide 66 | ||
Thread Size M40 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is specially designed for M40 x 1.5 threaded applications, providing a reliable and robust solution for securing components in various industrial settings. Engineered from high quality PA 6.6 GF material, it offers excellent durability while maintaining a light grey appearance that seamlessly integrates into any environment. The nut's thoughtful design facilitates easy installation and efficient operation, ensuring that your equipment remains secure even under extreme conditions.
Meets EU RoHS regulations which ensuring adherence to environmental standards
Offers easy installation with a wrench size of 50 mm for convenience
Hexagon angular dimension facilitates secure tightening contributing to operational safety
Lightweight design enhancing handling and installation efficiency
Related links
- Phoenix Contact Light Grey Brass M40 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M12 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M25 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG9 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG29 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M16 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M20 Thread
