Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M12 Thread
- RS Stock No.:
- 607-076
- Mfr. Part No.:
- 1417659
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,184.95
(exc. VAT)
PHP1,327.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,184.95 | PHP118.495 |
*price indicative
- RS Stock No.:
- 607-076
- Mfr. Part No.:
- 1417659
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide 66 | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M12 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide 66 | ||
Product Type Cable Gland Locknut | ||
Thread Size M12 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is specifically designed for M12 threads, offering a reliable fastening solution for various industrial applications. With its light grey colour and flat nut design, it ensures an aesthetic fit alongside functionality. Easy to handle, this product simplifies installation processes while providing secure connections, making it an ideal choice for projects that require high performance components. Its precise dimensions ensure compatibility with standard M12 threads, reaffirming its versatility across different sectors.
Crafted from high quality materials for long lasting performance
Compatible with standard M12 thread types to ensure a secure fit
Lightweight design enhances ease of installation and handling
Environmentally friendly being halogen free and compliant with RoHS standards
Operates effectively in extreme temperature conditions
Related links
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M40 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M25 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG9 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG29 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M16 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M20 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
