Phoenix Contact Black Polyamide Cable Gland Locknut, M32 Thread
- RS Stock No.:
- 638-585
- Mfr. Part No.:
- 1411217
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP211.75
(exc. VAT)
PHP237.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP211.75 | PHP42.35 |
*price indicative
- RS Stock No.:
- 638-585
- Mfr. Part No.:
- 1411217
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M32 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M32 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is an expertly engineered fastening solution designed for M32 threaded applications. This durable nut, made from high quality PA material, showcases a sleek jet black finish that enhances both aesthetic appeal and functionality. With its robust construction, it can withstand demanding environments, making it ideal for various industrial applications. The counter nut ensures secure fastening and an optimal fit, contributing to the efficiency and reliability of your equipment. Its design incorporates user friendly features such as a manageable wrench size, facilitating ease of installation and maintenance. This product is not just a mechanical component, but a vital part of a resilient system that meets the stringent requirements of modern engineering.
Designed to function effectively within an extensive temperature range
Offers ease of installation with clear dimensional specifications
Meets international standards including EU RoHS and REACH requirements
Ensures a secure connection with a well defined hexagon angular dimension
Provides substantial resistance to various environmental conditions
Related links
- Icotek Black Polyamide Cable Gland Locknut, M32 Thread
- Phoenix Contact Silver M32 Thread
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- RS PRO Black Polyamide 6 Cable Gland Locknut, M32 Thread
- Fibox Polyamide Cable Gland Locknut, M32 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M32 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
