Phoenix Contact Black Polyamide Cable Gland Locknut, M20 Thread
- RS Stock No.:
- 599-211
- Mfr. Part No.:
- 1411215
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP167.48
(exc. VAT)
PHP187.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 163 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP167.48 | PHP33.496 |
*price indicative
- RS Stock No.:
- 599-211
- Mfr. Part No.:
- 1411215
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M20 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | V2, UL 94 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M20 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals V2, UL 94 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is meticulously designed for M20 threaded applications, crafted from high quality materials that ensure durability and reliability. Featuring a sleek jet black finish, it enhances the visual appeal of your installations while delivering exceptional performance. Its precise dimensions and user friendly design make it an indispensable component in various industrial settings, including control cabinets and automation solutions. The product's compatibility with standard tools simplifies the installation process, allowing for efficient integration into your projects.
Lightweight design optimises shipping and handling without compromising quality
Flammability rated according to UL 94 providing peace of mind in safety applications
Minimal maintenance required thanks to robust material selection
Supports rapid assembly and disassembly with a standard wrench of 26 mm
Related links
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver M20 Thread
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- RS PRO Black Polyamide 6 Cable Gland Locknut, M20 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M20 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M20 Thread
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55
