Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 Thread
- RS Stock No.:
- 638-587
- Mfr. Part No.:
- 1411240
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP5,334.78
(exc. VAT)
PHP5,974.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,334.78 | PHP53.348 |
*price indicative
- RS Stock No.:
- 638-587
- Mfr. Part No.:
- 1411240
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M12 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M12 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is designed specifically for applications involving M12 x 1.5 threads, delivering a robust connection solution. Crafted from high quality brass that is nickel plated, it ensures longevity and resistance to corrosion. With a sleek silver finish, this flat nut not only serves a functional purpose but also aesthetically aligns with modern industrial standards. Its dimensions are carefully engineered for precision, with a diameter of 12 mm and a length of 2.8 mm, making it ideal for various installations.
Functions effectively in extreme temperatures
Precision engineered dimensions for a perfect fit
Silver finish complements industrial designs
Complies with EU RoHS substance requirements
Halogen free construction for safety and environment compliance
Suitable for a variety of industrial applications
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M40 Thread
