Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M40 Thread

Subtotal (1 pack of 50 units)*

PHP9,926.73

(exc. VAT)

PHP11,117.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,926.73PHP198.535

*price indicative

RS Stock No.:
607-182
Mfr. Part No.:
1411246
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Nickel Plated Brass

Product Type

Cable Gland Locknut

Thread Size

M40

Colour

Silver

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

220°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact Counter Nut is expertly designed to fit M40 x 1.5 threads, offering an ideal solution for securing components with precision. Crafted from high quality brass and finished with nickel plating, it ensures durability and resistance to corrosion. Its compact dimensions make installation straightforward, while the hexagonal design provides a reliable grip for tightening during assembly. With an environmentally friendly profile, this counter nut meets stringent EU RoHS and China RoHS standards, making it a responsible choice for modern manufacturing processes.

Constructed from durable brass to ensure longevity

Nickel plating enhances corrosion resistance

Maintains functionality in extreme temperature ranges

Compact size aids in seamless installation

Hexagonal design allows for efficient tightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy