Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M40 x 1.5 mm Thread
- RS Stock No.:
- 609-169
- Mfr. Part No.:
- 1411272
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP19,206.94
(exc. VAT)
PHP21,511.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,206.94 | PHP384.139 |
*price indicative
- RS Stock No.:
- 609-169
- Mfr. Part No.:
- 1411272
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M40 x 1.5 mm | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M40 x 1.5 mm | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMC nut is designed for M40 x 1.5 threads, showcasing a sleek silver finish that adds both aesthetics and functionality. Crafted with precision, it offers reliable performance in demanding environments, making it an excellent choice for various industrial applications. The flat nut design ensures optimal seating and stability during installation, providing peace of mind for engineers and technicians alike. This component is not only functional but also environmentally friendly, being halogen free to align with modern sustainability requirements. With a wide operational temperature range, it adapts effectively to varied conditions, ensuring long lasting reliability and safety in electrical setups.
Crafted from durable brass with a nickel plated finish for enhanced corrosion resistance
Flat nut design ensures enduring performance and stability during installation
Halogen free material aligns with modern environmental standards
Meets rigorous EMC standards to minimise electromagnetic interference
Lightweight construction facilitates ease of use and manoeuvrability
Minimum order quantity of 50 pieces supports larger projects
Related links
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M40 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M40 x 1.5 mm Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M40 Thread
