Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M40 x 1.5 mm Thread
- RS Stock No.:
- 400-260
- Mfr. Part No.:
- 52103350LF
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 10 more to save PHP811.60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP1,020.26
(exc. VAT)
PHP1,142.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP1,020.26 | PHP510.13 | - |
| 10 + | PHP939.10 | PHP469.55 | PHP811.60 |
*price indicative
- RS Stock No.:
- 400-260
- Mfr. Part No.:
- 52103350LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Material | Lead Free Nickel Plated Brass | |
| Product Type | Cable Gland EMC Locknut | |
| Thread Size | M40 x 1.5 mm | |
| Colour | Nickel | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN IEC 62444, DIN EN 60423, RoHS Directive | |
| Series | SKINDICHT SM-PE-M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Material Lead Free Nickel Plated Brass | ||
Product Type Cable Gland EMC Locknut | ||
Thread Size M40 x 1.5 mm | ||
Colour Nickel | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN IEC 62444, DIN EN 60423, RoHS Directive | ||
Series SKINDICHT SM-PE-M | ||
- COO (Country of Origin):
- DE
The Lapp Counter Nuts with Cutting Edges are designed to cut through the insulating layer of coated enclosures, ensuring optimal EMC contact for effective protection against electromagnetic interference and equipotential bonding. When the locknut is tightened, the cutting edges scratch the coated layer of the housing, creating a secure contact. These counter nuts can withstand temperatures up to +200°C and are suitable for all metric glands used in earthing and EMC applications. Ideal for use inside painted, anodized, or powder-coated enclosures, they are compatible with metric SKINTOP® and SKINDICHT® cable glands in applications requiring electromagnetic compatibility (EMC). They also endure high chemical and mechanical stress, providing reliable performance in demanding environments.
Lead free
Nickel plated brass construction
Related links
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M16 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M25 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M12 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M32 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M50 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M20 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M63 x 1.5 mm Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland Locknut, M40 x 1.5 mm Thread
