Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- RS Stock No.:
- 607-186
- Mfr. Part No.:
- 1411279
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP9,158.60
(exc. VAT)
PHP10,257.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,158.60 | PHP91.586 |
*price indicative
- RS Stock No.:
- 607-186
- Mfr. Part No.:
- 1411279
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | PG16 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass | ||
Thread Size PG16 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMC nut is a high quality component designed to enhance your electronic installations. Crafted from nickel plated brass, this flat nut excels in providing reliable connections for Pg16 threads, ensuring optimal performance in various environments. With a robust mounting capability, it is specifically engineered for EMC cable glands, effectively removing non conductive surface coatings to maintain electrical integrity. Users will appreciate the combination of durability and functionality that the EMC nut brings, allowing for peace of mind in demanding scenarios. Whether you're involved in automation, construction, or any electronic assembly, this product is a vital addition to your toolkit, ensuring your devices are securely connected and compliant with relevant regulations.
Made from halogen free materials to ensure safety and compliance
Weight per piece is optimised for practical use in various applications
Exempt from certain RoHS requirements which ensuring regulatory compliance
Classified under multiple standards like ECLASS and UNSPSC for ease of identification
Designed specifically to work with EMC cable glands enhancing performance
Related links
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, PG16 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG16 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
