Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- RS Stock No.:
- 609-166
- Mfr. Part No.:
- 1411243
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP7,659.74
(exc. VAT)
PHP8,578.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,659.74 | PHP76.597 |
*price indicative
- RS Stock No.:
- 609-166
- Mfr. Part No.:
- 1411243
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M25 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M25 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is expertly designed for M25 x 1.5 threads and showcases a sleek silver finish, making it an ideal solution for a variety of applications, from electrical installations to control cabinet manufacturing. Engineered with a focus on durability, it utilises high quality brass that is nickel plated to ensure longevity and resistance to harsh environmental conditions. The functionality is complemented by its precise dimensions, which support efficient assembly, ensuring compatibility within diverse configurations.
Halogen free material contributes to eco friendly operations
Wide operational temperature range enables use in extreme conditions
Nickel plated finish enhances corrosion resistance and overall lifespan
Adaptable to various mounting scenarios providing versatile application possibilities
Compliance with EU RoHS guarantees adherence to safety and environmental standards
Dimensionally precise which ensuring compatibility with M25 x 1.5 threads
Each piece is packed in units of 100 facilitating bulk purchasing for larger projects
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 x 1.5 mm Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M25 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, M25 Thread
- Phoenix Contact Silver M25 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
