Phoenix Contact Silver Brass Cable Gland Locknut, PG16 Thread
- RS Stock No.:
- 638-782
- Mfr. Part No.:
- 1411260
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP6,533.26
(exc. VAT)
PHP7,317.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,533.26 | PHP65.333 |
*price indicative
- RS Stock No.:
- 638-782
- Mfr. Part No.:
- 1411260
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG16 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG16 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is expertly designed for threads of Pg16, making it an essential component for ensuring secure connections in various applications. Crafted from high quality brass and nickel plated for durability, this product combines functionality with longevity. With a sleek silver finish, it seamlessly integrates into different setups without compromising aesthetics. Its compatibility with standard wrench sizes facilitates easy installation and adjustment. This component is ideal for use in environments subject to extreme temperatures, as it efficiently operates within a broad temperature range. The product is part of a comprehensive range, tailored to meet the demands of both industrial and commercial sectors.
Constructed from robust brass for enhanced durability
Compatible with standard wrench sizes for easy handling
Suitable for diverse applications in various industries
Operates effectively in a wide temperature range
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG16 Thread
- SES Sterling Brass Cable Gland Locknut, PG16 Thread
- Legrand Metallic Brass Cable Gland Locknut IP68
- Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG29 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, 1/2 in NPT Thread
