Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- RS Stock No.:
- 638-589
- Mfr. Part No.:
- 1411255
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP3,259.43
(exc. VAT)
PHP3,650.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,259.43 | PHP32.594 |
*price indicative
- RS Stock No.:
- 638-589
- Mfr. Part No.:
- 1411255
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG7 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG7 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is an essential component designed for threads Pg7, providing exceptional reliability and performance in various applications. Engineered with a sleek silver finish, this product is made of premium brass, nickel plated to ensure durability and resistance against corrosion. The counter nut combines practicality and efficiency, ensuring a secure connection in both harsh environments and standard conditions. Its compact size and thoughtful design make it suitable for a wide range of industrial uses, from automation to control cabinet manufacturing.
Crafted from high quality brass which ensuring longevity and strength
Halogen free material supports environmental safety
Suitable for a wide range of ambient temperature applications
Designed for easy installation with standard wrench sizes
Complies with EU RoHS substance requirements for responsible usage
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG7 Thread
- SES Sterling Brass Cable Gland Locknut, PG7 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG7 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG7 Thread
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55
- NEMIQ Grey Nylon Cable Gland Locknut, PG7 Thread
