Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG7 Thread
- RS Stock No.:
- 556-356
- Mfr. Part No.:
- 1411275
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP8,397.92
(exc. VAT)
PHP9,405.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,397.92 | PHP83.979 |
*price indicative
- RS Stock No.:
- 556-356
- Mfr. Part No.:
- 1411275
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Nickel Plated Brass | |
| Thread Size | PG7 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Nickel Plated Brass | ||
Thread Size PG7 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMC Nut is designed for secure and efficient connections, especially for EMC cable glands. It is made of nickel-plated brass, ensuring durability and reliability in various environments. The EMC nut is suitable for use in temperatures ranging from -70 °C to 220 °C and is halogen-free, providing an added layer of safety.
Thread type Pg7
Hexagon angular dimension 16.5 mm
Silver colour
RoHS compliant
Related links
- Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG16 Thread
