Phoenix Contact Silver Brass Cable Gland Locknut, 1/2 in NPT Thread
- RS Stock No.:
- 638-662
- Mfr. Part No.:
- 1416010
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,415.79
(exc. VAT)
PHP1,585.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,415.79 | PHP141.579 |
*price indicative
- RS Stock No.:
- 638-662
- Mfr. Part No.:
- 1416010
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Brass | |
| Thread Size | 1/2 in NPT | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Brass | ||
Thread Size 1/2 in NPT | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is designed for securing threaded connections, specifically tailored for 1/2 inch NPT threads. With its sleek silver finish and reliable brass construction, this product ensures durability and functionality in various applications. It boasts a compact design, making it ideal for spaces where space is limited yet secure fastening is critical. The counter nut tolerates a broad operational temperature range, making it suitable for demanding environments. Its user friendly installation achieves a robust connection that withstands mechanical stress, ensuring peace of mind in performance critical applications.
Crafted from brass with a nickel plated finish for enhanced corrosion resistance
Halogen free material makes it suitable for environmentally sensitive applications
Compact dimensions contribute to versatility in various installation settings
Standardised wrench size allows for easy installation and maintenance
Fulfilled EU RoHS substance requirements for broader compliance
Supports a minimum order quantity of 10 pieces ideal for bulk purchasing
Related links
- Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG16 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, PG29 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, 1/2 in NPT Thread
- Phoenix Contact Silver 3/4 in NPT Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
