Phoenix Contact Silver, Grey Polyamide Cable Gland Locknut, 3/4 in NPT Thread
- RS Stock No.:
- 535-718
- Mfr. Part No.:
- 1411234
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP388.83
(exc. VAT)
PHP435.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP388.83 | PHP77.766 |
*price indicative
- RS Stock No.:
- 535-718
- Mfr. Part No.:
- 1411234
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | 3/4 in NPT | |
| Colour | Silver, Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size 3/4 in NPT | ||
Colour Silver, Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut designed for 3/4 inch NPT threads, is an essential component in ensuring secure connections within various applications. With its sleek silver grey finish, this product not only enhances the aesthetic of your installations but also guarantees reliability and durability. Fabricated from high quality PA material, it is engineered to withstand extreme environmental conditions, making it suitable for a wide range of industries including automation and manufacturing. The counter nut features a precise design that accommodates a wrench size of 33 mm, facilitating easy installation and removal.
Easy to install with a wrench size of 33 mm
Sleek silver grey finish integrating seamlessly into installations
Meets EU RoHS compliance supporting sustainable practices
Flammability rated according to UL 94 V2 for added safety assurance
Robust performance in extreme environmental conditions
Related links
- Phoenix Contact Silver M20 Thread
- Phoenix Contact Silver M12 Thread
- Phoenix Contact Silver M32 Thread
- Phoenix Contact Silver PG11 Thread
- Phoenix Contact Silver M25 Thread
- Phoenix Contact Silver PG13.5 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, 3/4 in NPT Thread
- Phoenix Contact G-INS Series Silver PG36 Thread 22 mm max. IP66
