Phoenix Contact Silver, Grey Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- RS Stock No.:
- 638-776
- Mfr. Part No.:
- 1411224
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP147.74
(exc. VAT)
PHP165.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP147.74 | PHP29.548 |
*price indicative
- RS Stock No.:
- 638-776
- Mfr. Part No.:
- 1411224
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide 66 | |
| Thread Size | PG13.5 | |
| Colour | Silver, Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide 66 | ||
Thread Size PG13.5 | ||
Colour Silver, Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is designed specifically for threads Pg13.5, offering a reliable and robust solution for various applications. Crafted with precision, it features a striking silver grey finish (RAL 7001) that ensures a perfect fit and seamless integration with your existing systems. With careful consideration of both functionality and aesthetic appeal, this product stands out in terms of durability, making it ideal for industrial environments. Engineered to withstand demanding conditions, the counter nut performs exceptionally well across a range of temperatures, ensuring that your projects run smoothly and efficiently.
Lightweight design facilitates easy handling during installation
Manufactured with high quality materials for enhanced longevity
Wide operational temperature range ensures versatility in applications
Flammability rated according to UL standards for safety compliance
Halogen free materials contribute to environmental friendliness
Related links
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Silver PG11 Thread
