Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- RS Stock No.:
- 608-172
- Mfr. Part No.:
- 1424561
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP150.41
(exc. VAT)
PHP168.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP150.41 | PHP30.082 |
*price indicative
- RS Stock No.:
- 608-172
- Mfr. Part No.:
- 1424561
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide 66 | |
| Thread Size | PG13.5 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide 66 | ||
Thread Size PG13.5 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is designed for secure fastening and reliable connections in various applications. Its innovative design features a connecting thread of Pg13.5 and a sleek jet black colour, blending functionality with aesthetic appeal. Crafted from resilient PA 6.6 GF material, this product is engineered to meet the demanding conditions of diverse environments, from industrial operations to robust handling scenarios. Moreover, its excellent flame resistance according to UL 94 V2 standards ensures enhanced safety during operation.
Supports a broad operational temperature range for diverse applications
Minimalist aesthetic in jet black to complement modern installations
Complies with major environmental regulations which ensuring responsible usage
Designed specifically for seamless integration into control cabinet systems
Related links
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- Phoenix Contact Silver PG13.5 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, PG13.5 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
