Eaton Grey Steel Cable Gland Locknut, M12 Thread
- RS Stock No.:
- 247-443
- Mfr. Part No.:
- 136195 E57KNS12
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP1,091.12
(exc. VAT)
PHP1,222.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,091.12 | PHP545.56 |
*price indicative
- RS Stock No.:
- 247-443
- Mfr. Part No.:
- 136195 E57KNS12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Material | Steel | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M12 | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | E57 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Material Steel | ||
Product Type Cable Gland Locknut | ||
Thread Size M12 | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series E57 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton spare nut is a vital accessory from the moeller series E57, specifically designed to complement stainless steel, M12 sensors. Engineered for excellence, it delivers reliable support and longevity in challenging environments. The robust design ensures that it withstands rigorous operational demands while maintaining performance integrity. Ideal for networking and automation applications, this component promotes seamless system functionality, allowing you to maximise productivity effortlessly. With its exceptional build quality and precision engineering, it forms a critical part of any setup requiring dependable connectivity and durability. Trust in this accessory to enhance your system's efficiency and lifespan.
Crafted from resilient stainless steel for enhanced durability
Optimised design ensures compatibility with various M12 sensors
Lightweight construction aids in easy installation and handling
Designed to operate effectively in extreme temperatures, from -25 °C to 70 °C
No certifications, reflecting the straightforward nature of the component
Related links
- Eaton Grey Steel Cable Gland Locknut, M8 Thread
- Eaton Grey Stainless Steel Cable Gland Locknut, M30 Thread
- SIB Silver 316 Stainless Steel Cable Gland Locknut, M12 Thread
- Phoenix Contact Silver Stainless Steel Cable Gland Locknut, M12 Thread
- Eaton Grey Stainless Steel Cable Gland Locknut, M18 Thread
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M12 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M12 Thread
