Eaton Grey Stainless Steel Cable Gland Locknut, M18 Thread
- RS Stock No.:
- 241-299
- Mfr. Part No.:
- 136196 E57KNS18
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
PHP1,200.23
(exc. VAT)
PHP1,344.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,200.23 | PHP600.115 |
*price indicative
- RS Stock No.:
- 241-299
- Mfr. Part No.:
- 136196 E57KNS18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Gland Locknut | |
| Material | Stainless Steel | |
| Thread Size | M18 | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | E57 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Gland Locknut | ||
Material Stainless Steel | ||
Thread Size M18 | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series E57 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton spare nut from the Moeller series E57 is a precision-engineered accessory designed specifically for M18 sensors. This product, crafted from durable stainless steel, ensures reliability and longevity, making it an essential component for various applications. With its robust design and excellent compatibility, the spare nut enhances the overall functionality of your sensor installations. Whether you are in need of a replacement or enhancing your current setup, this nut is a perfect fit. Its compact dimensions make it ideal for tight spaces, offering not just sturdiness but also easy handling during installation. Experience the quality that comes with Eaton products and ensure your sensors operate at peak performance with this thoughtful accessory.
Crafted from high-quality stainless steel for enhanced durability
Designed for seamless compatibility with M18 sensors
Compact dimensions make it suitable for installations in restricted spaces
Helps maintain sensor integrity and performance over time
Backed by a trusted manufacturer known for innovation in electrical components
Related links
- Eaton Grey Stainless Steel Cable Gland Locknut, M30 Thread
- Eaton Plastic Cable Gland Locknut, M18 Thread
- Eaton Grey Steel Cable Gland Locknut, M12 Thread
- Eaton Grey Steel Cable Gland Locknut, M8 Thread
- Capri Grey 316L Stainless Steel M8 Thread
- SIB 316 Stainless Steel Cable Gland Locknut, M63 Thread
- SIB 316 Stainless Steel Cable Gland Locknut, M25 Thread
- SIB 316 Stainless Steel Cable Gland Locknut, M50 Thread
