Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
- RS Stock No.:
- 638-780
- Mfr. Part No.:
- 1411244
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP10,379.40
(exc. VAT)
PHP11,624.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,379.40 | PHP103.794 |
*price indicative
- RS Stock No.:
- 638-780
- Mfr. Part No.:
- 1411244
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M32 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS China RoHS REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M32 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS China RoHS REACH | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is engineered meticulously for threads M32 x 1.5, featuring a sleek silver finish that combines both functionality and aesthetic appeal. Its design incorporates consideration for ease of installation, ensuring that it seamlessly fits into your existing setups. By choosing this counter nut, you engage with a solution that embodies precision engineering, ensuring secure connections that stand the test of time.
Silver colour offers a modern look complementing various design aesthetics
Compact construction allows for versatile use in tight spaces
Exceeds EU RoHS compliance requirements guaranteeing environmentally responsible usage
Effortless integration into control cabinet systems for streamlined assembly
Related links
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M32 x 1.5 mm Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Thomas & Betts Metallic Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Lapp Metallic Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Phoenix Contact Silver M32 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
