Capri Grey 316L Stainless Steel, Nickel Plated Brass Cable Gland Locknut, M10 Thread
- RS Stock No.:
- 712-504
- Mfr. Part No.:
- CAP221094
- Manufacturer:
- Capri
N
Subtotal (1 bag of 20 units)*
PHP17,943.54
(exc. VAT)
PHP20,096.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,943.54 | PHP897.177 |
*price indicative
- RS Stock No.:
- 712-504
- Mfr. Part No.:
- CAP221094
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland Locknut | |
| Material | 316L Stainless Steel, Nickel Plated Brass | |
| Thread Size | M10 | |
| Colour | Grey | |
| Standards/Approvals | EN 60423 | |
| Series | CAP | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland Locknut | ||
Material 316L Stainless Steel, Nickel Plated Brass | ||
Thread Size M10 | ||
Colour Grey | ||
Standards/Approvals EN 60423 | ||
Series CAP | ||
- COO (Country of Origin):
- IN
The Capri Industrial metallic locknuts designed to secure cable glands into entries. Made of Durable nickel-plated brass with options for premium marine-grade stainless steel to ensure reliable grounding and high mechanical retention in heavy-duty wiring installations.
Available in standard nickel-plated brass or premium 316L stainless steel on demand
Compliant with standard ISO threadforms according to EN 60423 specifications
Related links
- Capri Grey 316L Stainless Steel M8 Thread
- SES Sterling Nickel Plated Brass Cable Gland Locknut, M10 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M10 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M10 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M50 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG9 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG13 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M12 Thread
