Phoenix Contact Transparent Silicone Cable Tie, 12.7 mm Max. Bundle Twist 30.5 mm 12.7mm

Subtotal (1 pack of 500 units)*

PHP2,533.58

(exc. VAT)

PHP2,837.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,533.58PHP5.067

*price indicative

RS Stock No.:
638-575
Mfr. Part No.:
3241103
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Maximum Bundle Diameter

12.7mm

Sub Type

Notched Strip

Fixing Method

Twist

Material

Silicone

Colour

Transparent

Length

30.5mm

Width

12.7mm

Fire Behaviour

Flammability rating according to UL 94 V2

Hazardous Area Certification

No

Standards/Approvals

UL 94 V2

Series

WG‑D HF

COO (Country of Origin):
TW
The Phoenix Contact Cable twist tie is an innovative solution designed for efficient bundling of conductors and cables. Engineered for convenience, this product allows for fast and tool free application, ensuring that your cabling systems remain organised and secure. Made from high quality materials, its notched strip design guarantees reusability, making it an admirable choice for both professional and DIY users. With a transparency that blends into various environments, this cable tie not only optimises space but also maintains aesthetic coherence.

Transparent colour allows for discreet integration in various settings

Offers excellent flexibility across a wide range of ambient temperatures

Environmentally friendly composition supports responsible use

Adaptable to external cable diameters for versatile applications

No silicone or halogen components promoting safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy