Phoenix Contact Black Silicone Cable Tie, 16 mm Max. Bundle Twist 34.5 mm 16mm

Subtotal (1 pack of 500 units)*

PHP6,882.65

(exc. VAT)

PHP7,708.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,882.65PHP13.765

*price indicative

RS Stock No.:
638-577
Mfr. Part No.:
3241106
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Sub Type

Notched Strip

Maximum Bundle Diameter

16mm

Fixing Method

Twist

Material

Silicone

Colour

Black

Length

34.5mm

Width

16mm

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

UL 94

Hazardous Area Certification

No

Series

WG-D HF 16 BK

COO (Country of Origin):
TW
The Phoenix Contact Cable Twist Tie is designed to revolutionise the way you manage your wiring. An ideal solution for quick and efficient bundling of conductors and cables, it promises to enhance organisation in any industrial or commercial environment. Its notched strip design ensures that you can easily secure cables without the need for tools, making the process both rapid and user friendly. Crafted from durable materials, this twist tie stands the test of time, even in demanding conditions.

Lightweight construction ensures ease of handling

Suitable for a range of cable diameters for versatile use

Flammability rating according to UL 94V2 for safety

Built to withstand a wide range of temperatures for operational reliability

Environmentally friendly conforming to EU RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy