Phoenix Contact Clear Silicone Cable Tie, 10.2 mm Max. Bundle Twist 26.2 mm 10.2mm
- RS Stock No.:
- 609-890
- Mfr. Part No.:
- 3241101
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
PHP4,466.73
(exc. VAT)
PHP5,002.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,466.73 | PHP4.467 |
*price indicative
- RS Stock No.:
- 609-890
- Mfr. Part No.:
- 3241101
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Maximum Bundle Diameter | 10.2mm | |
| Fixing Method | Twist | |
| Material | Silicone | |
| Colour | Clear | |
| Length | 26.2mm | |
| Width | 10.2mm | |
| Fire Behaviour | UL94, V2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Maximum Bundle Diameter 10.2mm | ||
Fixing Method Twist | ||
Material Silicone | ||
Colour Clear | ||
Length 26.2mm | ||
Width 10.2mm | ||
Fire Behaviour UL94, V2 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Twist Tie is expertly designed for efficient and hassle free bundling of cables and conductors. Engineered with convenience in mind, the product allows for quick installation without the need for additional tools, making it particularly useful in various assembly applications. Its reusable and removable design promotes sustainability while ensuring that your cabling remains neatly organised. Crafted from durable polyamide 6.6, the tie boasts impressive flammability ratings, ensuring safety in various environments.
Manufactured from high quality polyamide for superior durability
Removable and reusable application reduces waste
Transparent material ensures unobtrusive visibility in installations
Wide operational temperature range accommodates various environmental conditions
Compliance with EU RoHS further emphasises environmental responsibility
Optimised storage conditions maintain product integrity over time
Related links
- Phoenix Contact Black Silicone Cable Tie, 10.2 mm Max. Bundle Twist 26.2 mm 10.2mm
- Phoenix Contact Clear Silicone Cable Tie, 7.6 mm Max. Bundle Twist
- Phoenix Contact Clear Silicone Cable Tie, 16 mm Max. Bundle Twist 34.5 mm 16mm
- Phoenix Contact Clear Silicone Cable Tie, 20.3 mm Max. Bundle Twist 39.4 mm 20.3mm
- Phoenix Contact Black Silicone Cable Tie, 16 mm Max. Bundle Twist 34.5 mm 16mm
- Phoenix Contact Black Silicone Cable Tie, 20.3 mm Max. Bundle Twist 39.4 mm 20.3mm
- Phoenix Contact Transparent Silicone Cable Tie, 12.7 mm Max. Bundle Twist 30.5 mm 12.7mm
- Phoenix Contact Black Silicone Cable Tie, 12.7 mm Max. Bundle Twist 30.5 mm 12.7mm
