Phoenix Contact Black Silicone Cable Tie, 12.7 mm Max. Bundle Twist 30.5 mm 12.7mm

Subtotal (1 pack of 500 units)*

PHP2,538.65

(exc. VAT)

PHP2,843.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,538.65PHP5.077

*price indicative

RS Stock No.:
520-906
Mfr. Part No.:
3241104
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Maximum Bundle Diameter

12.7mm

Sub Type

Notched Strip

Fixing Method

Twist

Material

Silicone

Colour

Black

Length

30.5mm

Width

12.7mm

Fire Behaviour

Flammability rating according to UL 94 V2

Hazardous Area Certification

No

Standards/Approvals

UL94

COO (Country of Origin):
TW
The Phoenix Contact Cable drillers for quick and tool-free bundling of conductors and cables. Designed for easy handling with a secure hold. Removable and reusable for flexible cable management. Ideal for organizing wiring in various applications. Ensures a neat and structured installation.

Material is PA 6.6

Flammability rating is UL 94 V2

Free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy