Phoenix Contact Clear Silicone Cable Tie, 7.6 mm Max. Bundle Twist

Subtotal (1 pack of 1000 units)*

PHP4,362.54

(exc. VAT)

PHP4,886.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,362.54PHP4.363

*price indicative

RS Stock No.:
520-098
Mfr. Part No.:
3241099
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Maximum Bundle Diameter

7.6mm

Fixing Method

Twist

Material

Silicone

Colour

Clear

Standards/Approvals

Low-Halogen, REACH, RoHS

Hazardous Area Certification

No

Series

WG

COO (Country of Origin):
TW
The Phoenix Contact Cable drillers for quick and tool-free bundling of conductors and cables. Designed for easy handling with a secure hold. Removable and reusable for flexible cable management. Ideal for organizing wiring in various applications. Ensures a neat and structured installation.

Material is PA 6.6

Flammability rating is UL 94 V2

Free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy