Phoenix Contact Black Silicone Cable Tie, 20.3 mm Max. Bundle Twist 39.4 mm 20.3mm
- RS Stock No.:
- 608-299
- Mfr. Part No.:
- 3241108
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
PHP15,515.87
(exc. VAT)
PHP17,377.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,515.87 | PHP15.516 |
*price indicative
- RS Stock No.:
- 608-299
- Mfr. Part No.:
- 3241108
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Maximum Bundle Diameter | 20.3mm | |
| Sub Type | Notched Strip | |
| Fixing Method | Twist | |
| Material | Silicone | |
| Colour | Black | |
| Length | 39.4mm | |
| Width | 20.3mm | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Maximum Bundle Diameter 20.3mm | ||
Sub Type Notched Strip | ||
Fixing Method Twist | ||
Material Silicone | ||
Colour Black | ||
Length 39.4mm | ||
Width 20.3mm | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable Twist Tie is designed for efficient and tool free bundling of conductors and cables, offering a practical solution for both professional and personal use. It effectively ensures a neat arrangement of cables, minimising tangles and improving cable management. Ideal for a variety of applications, this innovative product is both removable and reusable, providing flexibility and sustainability in your organisation efforts. Crafted from high quality materials, it combines durability with functionality, making it perfectly suited for diverse environments.
Constructed from high quality materials for enhanced durability
Allows for optimum organisation of cables to prevent clutter
Versatile design suitable for various applications and environments
Lightweight construction making it easy to handle and transport
Black colour ensures a discreet appearance in professional settings
Related links
- Phoenix Contact Clear Silicone Cable Tie, 20.3 mm Max. Bundle Twist 39.4 mm 20.3mm
- Phoenix Contact Black Silicone Cable Tie, 16 mm Max. Bundle Twist 34.5 mm 16mm
- Phoenix Contact Black Silicone Cable Tie, 10.2 mm Max. Bundle Twist 26.2 mm 10.2mm
- Phoenix Contact Black Silicone Cable Tie, 12.7 mm Max. Bundle Twist 30.5 mm 12.7mm
- Phoenix Contact Black Silicone Cable Tie, 7.6 mm Max. Bundle Twist 22.9 mm 7.6mm
- Phoenix Contact Clear Silicone Cable Tie, 7.6 mm Max. Bundle Twist
- Phoenix Contact Clear Silicone Cable Tie, 16 mm Max. Bundle Twist 34.5 mm 16mm
- Phoenix Contact Clear Silicone Cable Tie, 10.2 mm Max. Bundle Twist 26.2 mm 10.2mm
