Phoenix Contact Black Silicone Cable Tie, 10.2 mm Max. Bundle Twist 26.2 mm 10.2mm
- RS Stock No.:
- 520-099
- Mfr. Part No.:
- 3241102
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
PHP5,066.94
(exc. VAT)
PHP5,674.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,066.94 | PHP5.067 |
*price indicative
- RS Stock No.:
- 520-099
- Mfr. Part No.:
- 3241102
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Maximum Bundle Diameter | 10.2mm | |
| Sub Type | Notched Strip | |
| Fixing Method | Twist | |
| Material | Silicone | |
| Colour | Black | |
| Length | 26.2mm | |
| Width | 10.2mm | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Maximum Bundle Diameter 10.2mm | ||
Sub Type Notched Strip | ||
Fixing Method Twist | ||
Material Silicone | ||
Colour Black | ||
Length 26.2mm | ||
Width 10.2mm | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Cable drillers for quick and tool-free bundling of conductors and cables. Designed for easy handling with a secure hold. Removable and reusable for flexible cable management. Ideal for organizing wiring in various applications. Ensures a neat and structured installation.
Material is PA 6.6
Flammability rating is UL 94 V2
Free from silicone and halogen
Related links
- Phoenix Contact Clear Silicone Cable Tie, 10.2 mm Max. Bundle Twist 26.2 mm 10.2mm
- Phoenix Contact Black Silicone Cable Tie, 16 mm Max. Bundle Twist 34.5 mm 16mm
- Phoenix Contact Black Silicone Cable Tie, 20.3 mm Max. Bundle Twist 39.4 mm 20.3mm
- Phoenix Contact Black Silicone Cable Tie, 12.7 mm Max. Bundle Twist 30.5 mm 12.7mm
- Phoenix Contact Black Silicone Cable Tie, 7.6 mm Max. Bundle Twist 22.9 mm 7.6mm
- Phoenix Contact Clear Silicone Cable Tie, 7.6 mm Max. Bundle Twist
- Phoenix Contact Clear Silicone Cable Tie, 16 mm Max. Bundle Twist 34.5 mm 16mm
- Phoenix Contact Clear Silicone Cable Tie, 20.3 mm Max. Bundle Twist 39.4 mm 20.3mm
