Nine worths LENNY Blue Lightweight Men's Work Vest, M
- RS Stock No.:
- 282-674
- Mfr. Part No.:
- 1505-B-M
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP2,155.23
(exc. VAT)
PHP2,413.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,155.23 |
*price indicative
- RS Stock No.:
- 282-674
- Mfr. Part No.:
- 1505-B-M
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | M | |
| Product Type | Work Vest | |
| Gender | Men | |
| Sub Type | Gilet | |
| Number of Pockets | 2 | |
| Series | LENNY | |
| Closure Type | Zipper | |
| Resistance Features | Lightweight | |
| Colour | Blue | |
| Sleeve Type | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size M | ||
Product Type Work Vest | ||
Gender Men | ||
Sub Type Gilet | ||
Number of Pockets 2 | ||
Series LENNY | ||
Closure Type Zipper | ||
Resistance Features Lightweight | ||
Colour Blue | ||
Sleeve Type Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work gilet is expertly designed to provide both style and functionality for a range of occupations. Crafted from high-quality, fleece-lined polyester, it ensures warmth and comfort throughout your working day. The high collar adds an extra layer of protection against the elements, while the chin protection feature enhances your comfort.
Fleece lining provides exceptional warmth on chilly days
Tailored for a flattering fit across various body shapes
Perfect for layering making it versatile in different weather conditions
Related links
- Nine worths LENNY Grey Lightweight Men's Work Vest, M
- Nine worths LENNY Blue Lightweight Men's Work Vest, L
- Nine worths LENNY Blue Lightweight Men's Work Vest, XL
- Nine worths LENNY Grey Lightweight Men's Work Vest, L
- Nine worths LENNY Grey Lightweight Men's Work Vest, XL
- Nine worths ARSENAL Blue Comfortable Men's Work Vest, M
- Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, M
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, M
