Nine worths ARSENAL Blue, Black Soft, Comfortable Men's Work Vest, M
- RS Stock No.:
- 282-727
- Mfr. Part No.:
- 1437-B-M
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP3,710.95
(exc. VAT)
PHP4,156.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,710.95 |
*price indicative
- RS Stock No.:
- 282-727
- Mfr. Part No.:
- 1437-B-M
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | M | |
| Product Type | Work Vest | |
| Gender | Men | |
| Sub Type | Jacket | |
| Number of Pockets | 5 | |
| Series | ARSENAL | |
| Closure Type | Zipper | |
| Resistance Features | Soft, Comfortable | |
| Colour | Blue, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size M | ||
Product Type Work Vest | ||
Gender Men | ||
Sub Type Jacket | ||
Number of Pockets 5 | ||
Series ARSENAL | ||
Closure Type Zipper | ||
Resistance Features Soft, Comfortable | ||
Colour Blue, Black | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket is designed for those who require both functionality and style in their workwear. Crafted from high-quality materials, this jacket delivers excellent comfort and durability, making it ideal for demanding environments. Featuring a sophisticated blend of polyester fabrics, the jacket boasts reinforced sections for added protection where it's needed most.
Equipped with multiple pockets for safe and convenient storage
Stylish appearance makes it suitable for both work and leisure
Year round availability allows for consistent use throughout all seasons
Related links
- Nine worths ARSENAL Blue Comfortable Men's Work Vest, L
- Nine worths ARSENAL Anthracite Soft M
- Nine worths ARSENAL Black Comfortable Men's Work Vest, XL
- Nine worths ARSENAL Anthracite Soft L
- Nine worths ARSENAL Anthracite Soft XL
- Nine worths ARSENAL Blue S
- Nine worths ARSENAL Blue 3XL
- Nine worths ARSENAL Blue 4XL
