Nine worths ARSENAL Black, Blue Soft, Comfortable Men's Work Vest, XL
- RS Stock No.:
- 282-667
- Mfr. Part No.:
- 1437-B-XL
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP3,710.95
(exc. VAT)
PHP4,156.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,710.95 |
*price indicative
- RS Stock No.:
- 282-667
- Mfr. Part No.:
- 1437-B-XL
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Vest | |
| Size | XL | |
| Gender | Men | |
| Sub Type | Jacket | |
| Number of Pockets | 5 | |
| Series | ARSENAL | |
| Closure Type | Zipper | |
| Resistance Features | Soft, Comfortable | |
| Colour | Black, Blue | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Vest | ||
Size XL | ||
Gender Men | ||
Sub Type Jacket | ||
Number of Pockets 5 | ||
Series ARSENAL | ||
Closure Type Zipper | ||
Resistance Features Soft, Comfortable | ||
Colour Black, Blue | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket is an essential piece of protective outerwear designed for the modern workforce. Crafted from a robust combination of 100% polyester and softshell reinforcements, it not only offers durability but also ensures comfort during long days on the job. The thoughtful design includes reinforced shoulders, sides, and pockets to withstand the rigours of everyday use.
Ample pocket space for secure storage of tools and personal items
Available in multiple sizes to fit a wide range of body types
Stylish design complements professional attire without compromising on functionality
Related links
- Nine worths ARSENAL Anthracite Soft XL
- Nine worths ARSENAL Blue Comfortable Men's Work Vest, L
- Nine worths ARSENAL Blue Comfortable Men's Work Vest, M
- Nine worths ARSENAL Anthracite Soft L
- Nine worths ARSENAL Anthracite Soft M
- Nine worths ARSENAL Black 2XL
- Nine worths LENNY Blue Lightweight Men's Work Vest, XL
- Nine worths LENNY Grey Lightweight Men's Work Vest, XL
