Nine worths LENNY Blue Lightweight Men's Work Vest, XL
- RS Stock No.:
- 282-676
- Mfr. Part No.:
- 1505-B-XL
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP2,155.23
(exc. VAT)
PHP2,413.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,155.23 |
*price indicative
- RS Stock No.:
- 282-676
- Mfr. Part No.:
- 1505-B-XL
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Vest | |
| Size | XL | |
| Gender | Men | |
| Sub Type | Gilet | |
| Number of Pockets | 2 | |
| Series | LENNY | |
| Closure Type | Zipper | |
| Resistance Features | Lightweight | |
| Colour | Blue | |
| Sleeve Type | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Vest | ||
Size XL | ||
Gender Men | ||
Sub Type Gilet | ||
Number of Pockets 2 | ||
Series LENNY | ||
Closure Type Zipper | ||
Resistance Features Lightweight | ||
Colour Blue | ||
Sleeve Type Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work gilet is a blend of functionality and style, specifically crafted for professionals who value practicality in their attire. Designed with a high collar for added protection against the elements, it includes chin protection and two zipped pockets, ensuring that your essentials remain secure while you work.
Two zipped pockets securely store your essentials
Crafted from durable polyester providing lasting wear
Available in multiple sizes to suit various body types
Related links
- Nine worths LENNY Blue Lightweight Men's Work Vest, L
- Nine worths LENNY Blue Lightweight Men's Work Vest, M
- Nine worths LENNY Grey Lightweight Men's Work Vest, XL
- Nine worths LENNY Grey Lightweight Men's Work Vest, L
- Nine worths LENNY Grey Lightweight Men's Work Vest, M
- Nine worths ARSENAL Black Comfortable Men's Work Vest, XL
- Nine worths ARSENAL Anthracite Soft XL
- Nine worths NATO Black Durable Men's Work Vest, XL
