Nine worths LENNY Grey Lightweight Men's Work Vest, XL

Subtotal (1 unit)*

PHP2,155.23

(exc. VAT)

PHP2,413.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,155.23

*price indicative

RS Stock No.:
282-672
Mfr. Part No.:
1505-G-XL
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

XL

Product Type

Work Vest

Gender

Men

Sub Type

Gilet

Number of Pockets

2

Series

LENNY

Closure Type

Zipper

Resistance Features

Lightweight

Colour

Grey

Sleeve Type

Long

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Gilet is an essential piece for any professional looking to combine style and functionality. Crafted from 100% polyester fleece, this versatile work gilet offers superior warmth and comfort, making it ideal for all-day wear in various environments. Featuring a high collar and chin protection, it ensures you're shielded from the elements while still allowing for easy movement.

Includes dual zipped pockets for convenient storage of small items

Available in a wide range of sizes to suit all body types

Stylish yet functional design makes it perfect for various work settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy