Nine worths LENNY Grey Lightweight Men's Work Vest, M
- RS Stock No.:
- 282-670
- Mfr. Part No.:
- 1505-G-M
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP2,155.23
(exc. VAT)
PHP2,413.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,155.23 |
*price indicative
- RS Stock No.:
- 282-670
- Mfr. Part No.:
- 1505-G-M
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Vest | |
| Size | M | |
| Gender | Men | |
| Sub Type | Gilet | |
| Series | LENNY | |
| Number of Pockets | 2 | |
| Closure Type | Zipper | |
| Resistance Features | Lightweight | |
| Colour | Grey | |
| Sleeve Type | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Vest | ||
Size M | ||
Gender Men | ||
Sub Type Gilet | ||
Series LENNY | ||
Number of Pockets 2 | ||
Closure Type Zipper | ||
Resistance Features Lightweight | ||
Colour Grey | ||
Sleeve Type Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Gilet provides exceptional comfort without compromising on style. Crafted from a high-quality 100% polyester fleece, this versatile gilet is designed to keep you warm and protected against the elements. It features a contemporary high collar and chin protection, making it suitable for a variety of outdoor activities.
Options available in various sizes to fit diverse body shapes
Stylish design allows for versatile styling with different outfits
Durable construction ensures longevity in demanding environments
Related links
- Nine worths LENNY Grey Lightweight Men's Work Vest, L
- Nine worths LENNY Grey Lightweight Men's Work Vest, XL
- Nine worths LENNY Blue Lightweight Men's Work Vest, M
- Nine worths LENNY Blue Lightweight Men's Work Vest, L
- Nine worths LENNY Blue Lightweight Men's Work Vest, XL
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, M
- Nine worths NATO Black Durable Men's Work Vest, M
- Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, M
