Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, M
- RS Stock No.:
- 771-640
- Mfr. Part No.:
- 1065-M-kaki
- Manufacturer:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
PHP3,681.54
(exc. VAT)
PHP4,123.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,681.54 |
*price indicative
- RS Stock No.:
- 771-640
- Mfr. Part No.:
- 1065-M-kaki
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Vest | |
| Size | M | |
| Gender | Men | |
| Sub Type | Work Vest | |
| Series | RANDY 1065 | |
| Outer Material | Polyester | |
| Lining Material | Elastane | |
| Number of Pockets | 5 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Colour | Khaki | |
| Sleeve Type | Full | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Vest | ||
Size M | ||
Gender Men | ||
Sub Type Work Vest | ||
Series RANDY 1065 | ||
Outer Material Polyester | ||
Lining Material Elastane | ||
Number of Pockets 5 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
Colour Khaki | ||
Sleeve Type Full | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Nine worths Protective Layer designed for practical tasks. With an emphasis on comfort, its Ideal for outdoor work and offers essential storage solutions.
Features five pockets including three zipped pockets for secure storage
Equipped with two inner pockets for organisational convenience
Related links
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, M
- Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, XL
- Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, 4XL
- Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, S
- Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, 3XL
- Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, L
- Nine worths RANDY 1065 Khaki Water Resistant Men's Work Vest, XXL
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, L
