Nine worths LENNY Blue Lightweight Men's Work Vest, L
- RS Stock No.:
- 282-673
- Mfr. Part No.:
- 1505-B-L
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP2,155.23
(exc. VAT)
PHP2,413.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,155.23 |
*price indicative
- RS Stock No.:
- 282-673
- Mfr. Part No.:
- 1505-B-L
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | L | |
| Product Type | Work Vest | |
| Gender | Men | |
| Sub Type | Gilet | |
| Number of Pockets | 2 | |
| Series | LENNY | |
| Closure Type | Zipper | |
| Resistance Features | Lightweight | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Sleeve Type | Long | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size L | ||
Product Type Work Vest | ||
Gender Men | ||
Sub Type Gilet | ||
Number of Pockets 2 | ||
Series LENNY | ||
Closure Type Zipper | ||
Resistance Features Lightweight | ||
Colour Blue | ||
Standards/Approvals No | ||
Sleeve Type Long | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work gilet designed for both functionality and comfort. Crafted from high-quality fleece with a durable polyester composition, it offers a warm layer without compromising mobility. The high collar and chin protection ensure added warmth on chilly days, while the dual zipped pockets provide secure storage for essential items.
Lightweight fleece material that does not restrict movement
Stylish and functional making it suitable for various work environments
Available in multiple sizes to cater to different body types
Related links
- Nine worths LENNY Grey Lightweight Men's Work Vest, L
- Nine worths LENNY Blue Lightweight Men's Work Vest, M
- Nine worths LENNY Blue Lightweight Men's Work Vest, XL
- Nine worths LENNY Grey Lightweight Men's Work Vest, XL
- Nine worths LENNY Grey Lightweight Men's Work Vest, M
- Nine worths ARSENAL Blue Comfortable Men's Work Vest, L
- Nine worths ARSENAL Anthracite Soft L
- Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, L
