Nine worths LENNY Orange, Blue Cold Resistant Unisex Bodywarmer, S

Subtotal (1 unit)*

PHP1,949.38

(exc. VAT)

PHP2,183.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,949.38

*price indicative

RS Stock No.:
282-553
Mfr. Part No.:
1505-B-S
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

S

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Jacket

Number of Pockets

2

Series

LENNY

Closure Type

Zipper

Resistance Features

Cold Resistant

Colour

Orange, Blue

Sleeve Type

Long

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work gilet is designed to offer ultimate comfort and functionality for professionals on the move. Crafted from high-quality polyester fleece, it ensures warmth while remaining lightweight, making it ideal for various working environments. The high collar and chin protection contribute to your overall comfort, shielding you from biting winds.

Two zipped pockets for secure storage of personal items

Lightweight construction allows for ease of movement throughout the day

Available in multiple sizes catering to diverse body shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy